
P4KE100A | |
|---|---|
DigiKey Part Number  | P4KE100ATR-ND - Tape & Reel (TR) P4KE100ACT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | P4KE100A  | 
Description  | TVS DIODE 85.5VWM 137V DO204AL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 137V Clamp 3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | P4KE100A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 85.5V  | |
Voltage - Breakdown (Min)  | 95V  | |
Voltage - Clamping (Max) @ Ipp  | 137V  | |
Current - Peak Pulse (10/1000µs)  | 3A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AL, DO-41, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,41000 € | 0,41 € | 
| 10 | 0,31200 € | 3,12 € | 
| 100 | 0,18730 € | 18,73 € | 
| 500 | 0,16130 € | 80,65 € | 
| 1.000 | 0,11402 € | 114,02 € | 
| 2.000 | 0,11402 € | 228,04 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,10670 € | 533,50 € | 
| 10.000 | 0,09746 € | 974,60 € | 
| Unit Price without VAT: | 0,41000 € | 
|---|---|
| Unit Price with VAT: | 0,50840 € | 

