
| P3500SALRP | |
|---|---|
| DigiKey Part Number | P3500SALRPTR-ND - Tape & Reel (TR) P3500SALRPCT-ND - Cut Tape (CT) P3500SALRPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | P3500SALRP | 
| Description | THYRISTOR 320V 150A DO-214AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 320V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Littelfuse Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Breakover | 400V | |
| Voltage - Off State | 320V | |
| Voltage - On State | 4 V | |
| Current - Peak Pulse (8/20µs) | 150 A | |
| Current - Peak Pulse (10/1000µs) | 45 A | |
| Current - Hold (Ih) | 150 mA | |
| Number of Elements | 1 | |
| Capacitance | 35pF | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | DO-214AA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,46000 € | 1,46 € | 
| 10 | 0,92600 € | 9,26 € | 
| 100 | 0,62000 € | 62,00 € | 
| 500 | 0,48886 € | 244,43 € | 
| 1.000 | 0,44668 € | 446,68 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | 0,36091 € | 902,27 € | 
| 5.000 | 0,36028 € | 1.801,40 € | 
| Unit Price without VAT: | 1,46000 € | 
|---|---|
| Unit Price with VAT: | 1,81040 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece