
P2300EBLRP2 | |
|---|---|
DigiKey Part Number | P2300EBLRP2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2300EBLRP2 |
Description | THYRISTOR 190V 250A TO-226-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) Formed Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 260V | |
Voltage - Off State | 190V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Through Hole | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) Formed Leads | |
Supplier Device Package | TO-92-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41714 € | 834,28 € |
| 4.000 | 0,41460 € | 1.658,40 € |
| Unit Price without VAT: | 0,41714 € |
|---|---|
| Unit Price with VAT: | 0,51725 € |

