P1900ME is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 247
Unit Price: 8,56000 €
Datasheet
140V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1900ME

DigiKey Part Number
P1900ME-ND
Manufacturer
Manufacturer Product Number
P1900ME
Description
THYRISTOR 140V 5KA TO-218-3
Customer Reference
Detailed Description
140V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Breakover
220V
Voltage - Off State
140V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
5 kA
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
650pF
Mounting Type
Through Hole
Package / Case
TO-218-3, TO-218AC
Supplier Device Package
TO-218AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes