New Product
MICROSMD_F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICROASMDCH050F-2

DigiKey Part Number
18-MICROASMDCH050F-2TR-ND - Tape & Reel (TR)
18-MICROASMDCH050F-2CT-ND - Cut Tape (CT)
18-MICROASMDCH050F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICROASMDCH050F-2
Description
PPTC-MINI-PSW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
500 mA
Current - Trip (It)
1.05 A
Current - Max
20 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
300 mOhms
Resistance - Post Trip (R1) (Max)
1.6 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Approval Agency
TUV, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
50,85800 €4,29 €
100,79000 €7,90 €
500,65560 €32,78 €
1000,60500 €60,50 €
2500,54372 €135,93 €
5000,50142 €250,71 €
1.0000,46220 €462,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36523 €1.095,69 €
6.0000,36350 €2.181,00 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,28960 €