
MICROASMDCH020F-2 | |
|---|---|
DigiKey Part Number | 18-MICROASMDCH020F-2TR-ND - Tape & Reel (TR) 18-MICROASMDCH020F-2CT-ND - Cut Tape (CT) 18-MICROASMDCH020F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMDCH020F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 600 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 5 | 0,85800 € | 4,29 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,60500 € | 60,50 € |
| 250 | 0,54372 € | 135,93 € |
| 500 | 0,50142 € | 250,71 € |
| 1.000 | 0,46220 € | 462,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36350 € | 1.454,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,28960 € |

