
AHS050-2 | |
|---|---|
DigiKey Part Number | 18-AHS050-2TR-ND - Tape & Reel (TR) 18-AHS050-2CT-ND - Cut Tape (CT) 18-AHS050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS050-2 |
Description | PPTC-SMD-PSW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 500 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 70 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.3 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.200" L x 0.180" W (5.08mm x 4.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.066" (1.68mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,42840 € | 42,84 € |
| 250 | 0,38508 € | 96,27 € |
| 500 | 0,35516 € | 177,58 € |
| 1.000 | 0,32744 € | 327,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25013 € | 1.000,52 € |
| 8.000 | 0,24872 € | 1.989,76 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

