
L4CL2512LR021FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR021FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR021FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR021FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR021FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,88840 € | 22,21 € |
| 50 | 0,79820 € | 39,91 € |
| 100 | 0,72140 € | 72,14 € |
| 250 | 0,63740 € | 159,35 € |
| 500 | 0,58476 € | 292,38 € |
| 1.000 | 0,54006 € | 540,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42286 € | 1.691,44 € |
| 8.000 | 0,41954 € | 3.356,32 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,93440 € |

