
FLNR400.XXID | |
|---|---|
DigiKey Part Number | 5666-FLNR400.XXID-ND |
Manufacturer | |
Manufacturer Product Number | FLNR400.XXID |
Description | FUSE CRTRDGE 400A 250VAC/125VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.094" Dia x 8.626" L (53.19mm x 219.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,84000 € | 154,84 € |
| 5 | 128,37600 € | 641,88 € |
| 10 | 118,36100 € | 1.183,61 € |
| 50 | 97,83740 € | 4.891,87 € |
| Unit Price without VAT: | 154,84000 € |
|---|---|
| Unit Price with VAT: | 192,00160 € |

