


DCNEVT350-CA | |
|---|---|
DigiKey Part Number | 5346-DCNEVT350-CA-ND |
Manufacturer | |
Manufacturer Product Number | DCNEVT350-CA |
Description | DC CONTACTOR 350A 1800V 24VIN |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DCNEVT350-CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 1.8kVDC - Nom | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 19 VDC | |
Must Release Voltage | 9 VDC | |
Contact Material | - | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,52000 € | 346,52 € |
| Unit Price without VAT: | 346,52000 € |
|---|---|
| Unit Price with VAT: | 429,68480 € |

