



ARP62S | |
|---|---|
DigiKey Part Number | 5666-ARP62S-ND |
Manufacturer | |
Manufacturer Product Number | ARP62S |
Description | RELAY IMPULSE DPDT 10A 230V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -20°C ~ 60°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,75000 € | 128,75 € |
| Unit Price without VAT: | 128,75000 € |
|---|---|
| Unit Price with VAT: | 159,65000 € |

