
SDW05C-01FTG | |
|---|---|
DigiKey Part Number | 18-SDW05C-01FTGTR-ND - Tape & Reel (TR) 18-SDW05C-01FTGCT-ND - Cut Tape (CT) 18-SDW05C-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDW05C-01FTG |
Description | TVS DIODE 5VWM 15VC SOD323 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 115pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,13200 € | 13,20 € |
| 500 | 0,12002 € | 60,01 € |
| 1.000 | 0,10716 € | 107,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10334 € | 310,02 € |
| 6.000 | 0,08274 € | 496,44 € |
| 9.000 | 0,07041 € | 633,69 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

