New Product
10V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ4324-01ETG

DigiKey Part Number
18-AQ4324-01ETGTR-ND - Tape & Reel (TR)
18-AQ4324-01ETGCT-ND - Cut Tape (CT)
18-AQ4324-01ETGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ4324-01ETG
Description
DIODE ARRAYS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.4pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26V
Package / Case
SOD-882
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42000 €4,20 €
1000,27040 €27,04 €
5000,20590 €102,95 €
1.0000,18508 €185,08 €
2.0000,16755 €335,10 €
5.0000,14856 €742,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,11402 €1.140,20 €
20.0000,11155 €2.231,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €