
AHS200F/24-2 | |
---|---|
DigiKey Part Number | 18-AHS200F/24-2TR-ND - Tape & Reel (TR) 18-AHS200F/24-2CT-ND - Cut Tape (CT) 18-AHS200F/24-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS200F/24-2 |
Description | PPTC-SMD-PSW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2 A Ih Surface Mount 2-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 33 s | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 124 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,73000 € | 0,73 € |
5 | 0,60800 € | 3,04 € |
10 | 0,56000 € | 5,60 € |
50 | 0,46460 € | 23,23 € |
100 | 0,42860 € | 42,86 € |
250 | 0,38532 € | 96,33 € |
500 | 0,35536 € | 177,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,28113 € | 421,69 € |
3.000 | 0,25899 € | 776,97 € |
4.500 | 0,24887 € | 1.119,91 € |
Unit Price without VAT: | 0,73000 € |
---|---|
Unit Price with VAT: | 0,90520 € |