5KP30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.029
Unit Price: 2,38000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.058
Unit Price: 0,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 0,21000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,20180 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,16360 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,49430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,62340 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 6,23936 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,49609 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,49609 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 146
Unit Price: 1,29000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,09704 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.171
Unit Price: 1,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37696 €
Datasheet
50.82V Clamp Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP30

DigiKey Part Number
5KP30-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP30
Description
TVS DIODE 30VWM 50.82VC P600
Customer Reference
Detailed Description
50.82V Clamp Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
31.55V
Voltage - Clamping (Max) @ Ipp
50.82V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable