
59025-3-U-02-A | |
|---|---|
DigiKey Part Number | 59025-3-U-02-A-ND |
Manufacturer | |
Manufacturer Product Number | 59025-3-U-02-A |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 5 | 3,08600 € | 15,43 € |
| 10 | 2,95400 € | 29,54 € |
| 25 | 2,79560 € | 69,89 € |
| 50 | 2,68740 € | 134,37 € |
| 100 | 2,58860 € | 258,86 € |
| 500 | 2,38950 € | 1.194,75 € |
| 1.000 | 2,31534 € | 2.315,34 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,26560 € |


