3KP43-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,10640 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,81088 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,81088 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 127
Unit Price: 1,81000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.134
Unit Price: 1,38000 €
Datasheet
72.87V Clamp 43.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP43-B

DigiKey Part Number
3KP43-B-ND
Manufacturer
Manufacturer Product Number
3KP43-B
Description
TVS DIODE 43VWM 72.87VC P600
Customer Reference
Detailed Description
72.87V Clamp 43.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
3KP43-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
45.27V
Voltage - Clamping (Max) @ Ipp
72.87V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types