
39018R2B2.75 | |
|---|---|
DigiKey Part Number | 39018R2B2.75-ND |
Manufacturer | |
Manufacturer Product Number | 39018R2B2.75 |
Description | FUSE CARTRIDGE 390A 2.75KVAC CYL |
Customer Reference | |
Detailed Description | 390A 2.75 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 390A | |
Voltage Rating - AC | 2.75 kVAC | |
Response Time | - | |
Applications | Motor Protection | |
Features | Indicating | |
Class | R | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 13.000" L x 3.000" W x 7.400" H (330.20mm x 76.20mm x 187.96mm) |

