
30KPA39A | |
|---|---|
DigiKey Part Number | 18-30KPA39ATR-ND - Tape & Reel (TR) 18-30KPA39ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 30KPA39A |
Description | TVS DIODE 39VWM 67.2VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 67.2V Clamp 450.9A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 30KPA39A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 39V | |
Voltage - Breakdown (Min) | 43.6V | |
Voltage - Clamping (Max) @ Ipp | 67.2V | |
Current - Peak Pulse (10/1000µs) | 450.9A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 12,60500 € | 126,05 € |
| 100 | 12,23580 € | 1.223,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,99659 € | 7.997,27 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 21,79920 € |

