
25E1CL15.5 | |
|---|---|
DigiKey Part Number | 25E1CL15.5-ND |
Manufacturer | |
Manufacturer Product Number | 25E1CL15.5 |
Description | FUSE CARTRIDGE 25A 15.5KVAC CYL |
Customer Reference | |
Detailed Description | 25A 15.5 kVAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | E | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 60kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 18.100" L x 3.000" W x 4.310" H (459.74mm x 76.20mm x 109.47mm) |

