Parametric Equivalent

2016L260/24MR-A | |
|---|---|
DigiKey Part Number | 18-2016L260/24MR-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2016L260/24MR-A |
Description | PTC 24V POLYFUSE SURF MOUNT 2016 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 2.6 A Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34272 € | 342,72 € |
| Unit Price without VAT: | 0,34272 € |
|---|---|
| Unit Price with VAT: | 0,42497 € |


