
1KSMB11A | |
|---|---|
DigiKey Part Number | 18-1KSMB11ATR-ND - Tape & Reel (TR) 18-1KSMB11ACT-ND - Cut Tape (CT) 18-1KSMB11ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB11A |
Description | TVS DIODE 9.4VWM 15.6V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 64.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 64.1A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,28570 € | 28,57 € |
| 500 | 0,22548 € | 112,74 € |
| 1.000 | 0,20568 € | 205,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16093 € | 482,79 € |
| 6.000 | 0,15835 € | 950,10 € |
| 9.000 | 0,15652 € | 1.408,68 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

