
1.5SMC91CA | |
|---|---|
DigiKey Part Number | 18-1.5SMC91CATR-ND - Tape & Reel (TR) 18-1.5SMC91CACT-ND - Cut Tape (CT) 18-1.5SMC91CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC91CA |
Description | TVS DIODE 77.8VWM 125V DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 12.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC91CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,32010 € | 32,01 € |
| 500 | 0,25388 € | 126,94 € |
| 1.000 | 0,23150 € | 231,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20241 € | 607,23 € |
| 6.000 | 0,18222 € | 1.093,32 € |
| 9.000 | 0,18073 € | 1.626,57 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |

