New Product
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC6.8A-E

DigiKey Part Number
18-1.5SMC6.8A-ETR-ND - Tape & Reel (TR)
18-1.5SMC6.8A-ECT-ND - Cut Tape (CT)
18-1.5SMC6.8A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC6.8A-E
Description
TVS 1.5KW 6.8V 5%UNI DO-214AB TR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5V Clamp 144.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
144.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53600 €5,36 €
1000,34970 €34,97 €
5000,26948 €134,74 €
1.0000,24363 €243,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18970 €569,10 €
6.0000,17482 €1.048,92 €
9.0000,17212 €1.549,08 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,06640 €