
1.5SMC200A-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC200A-ETR-ND - Tape & Reel (TR) 18-1.5SMC200A-ECT-ND - Cut Tape (CT) 18-1.5SMC200A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200A-E |
Description | TVS 1.5KW 200V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,53900 € | 5,39 € |
| 100 | 0,35140 € | 35,14 € |
| 500 | 0,27086 € | 135,43 € |
| 1.000 | 0,24493 € | 244,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19076 € | 572,28 € |
| 6.000 | 0,17582 € | 1.054,92 € |
| 9.000 | 0,17338 € | 1.560,42 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

