
1.5SMC180A-E | |
|---|---|
DigiKey Part Number | 18-1.5SMC180A-ETR-ND - Tape & Reel (TR) 18-1.5SMC180A-ECT-ND - Cut Tape (CT) 18-1.5SMC180A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180A-E |
Description | TVS 1.5KW 180V 5%UNI DO-214AB TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,53800 € | 5,38 € |
| 100 | 0,35120 € | 35,12 € |
| 500 | 0,27070 € | 135,35 € |
| 1.000 | 0,24478 € | 244,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19065 € | 571,95 € |
| 6.000 | 0,17572 € | 1.054,32 € |
| 9.000 | 0,17328 € | 1.559,52 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

