New Product
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ78CA-E

DigiKey Part Number
18-SMDJ78CA-ETR-ND - Tape & Reel (TR)
18-SMDJ78CA-ECT-ND - Cut Tape (CT)
18-SMDJ78CA-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ78CA-E
Description
TVS 3KW 78V 5%BI DO-214AB TR13 R
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
126V Clamp 23.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
23.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
100,81400 €8,14 €
1000,54140 €54,14 €
5000,42450 €212,25 €
1.0000,38687 €386,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30518 €915,54 €
6.0000,30272 €1.816,32 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,59960 €