
0PAL4100X | |
|---|---|
DigiKey Part Number | 0PAL4100X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL4100X |
Description | FUSE AUTOMOTIVE 100A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 5 | 6,10400 € | 30,52 € |
| 10 | 5,63300 € | 56,33 € |
| 50 | 4,67040 € | 233,52 € |
| 100 | 4,30640 € | 430,64 € |
| 250 | 3,86596 € | 966,49 € |
| 500 | 3,56078 € | 1.780,39 € |
| 1.000 | 3,53319 € | 3.533,19 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 9,12640 € |


