
0BLF003.T | |
|---|---|
DigiKey Part Number | F5050-ND |
Manufacturer | |
Manufacturer Product Number | 0BLF003.T |
Description | FUSE CARTRIDGE 3A 250VAC 5AG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.0696 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 5 | 5,48800 € | 27,44 € |
| 10 | 5,06300 € | 50,63 € |
| 50 | 4,24580 € | 212,29 € |
| 100 | 3,82180 € | 382,18 € |
| 250 | 3,47640 € | 869,10 € |
| 500 | 3,19196 € | 1.595,98 € |
| 1.000 | 2,94830 € | 2.948,30 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 8,20880 € |

