
0PAL240.X | |
|---|---|
DigiKey Part Number | 0PAL240.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL240.X |
Description | FUSE AUTOMOTIVE 40A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 5 | 4,84800 € | 24,24 € |
| 10 | 4,47400 € | 44,74 € |
| 50 | 3,71020 € | 185,51 € |
| 100 | 3,42150 € | 342,15 € |
| 250 | 3,07204 € | 768,01 € |
| 500 | 2,83000 € | 1.415,00 € |
| 1.000 | 2,74306 € | 2.743,06 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 7,24160 € |


