0JTD010.T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0JTD035.T

DigiKey Part Number
0JTD035.T-ND
Manufacturer
Manufacturer Product Number
0JTD035.T
Description
FUSE CARTRIDGE 35A 600VAC/300VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
35A 600 VAC 300 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
35A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
300 VDC
Response Time
Slow Blow
Applications
Transformer Protection
Features
-
Class
J
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
1.063" Dia x 2.374" L (27.00mm x 60.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,02000 €51,02 €
542,86600 €214,33 €
1039,53800 €395,38 €
5032,72920 €1.636,46 €
10030,14630 €3.014,63 €
25027,01516 €6.753,79 €
Manufacturers Standard Package
Unit Price without VAT:51,02000 €
Unit Price with VAT:63,26480 €