
0HEV030.ZXPCBL | |
---|---|
DigiKey Part Number | F11180-ND |
Manufacturer | |
Manufacturer Product Number | 0HEV030.ZXPCBL |
Description | FUSE CARTRIDGE 30A 450VDC 5AG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30A 450 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 450 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm w/PC Pins (Midget) | |
Size / Dimension | 0.406" Dia x 1.532" L (10.30mm x 38.90mm) | |
Melting I²t | 993.0 | |
DC Cold Resistance | 0.0027 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,29000 € | 22,29 € |
5 | 18,49800 € | 92,49 € |
10 | 17,06500 € | 170,65 € |
50 | 14,13780 € | 706,89 € |
100 | 13,02840 € | 1.302,84 € |
350 | 11,95591 € | 4.184,57 € |
Unit Price without VAT: | 22,29000 € |
---|---|
Unit Price with VAT: | 27,63960 € |