
0GBC016.V | |
|---|---|
DigiKey Part Number | 0GBC016.V-ND |
Manufacturer | |
Manufacturer Product Number | 0GBC016.V |
Description | FUSE AUTOMOTIVE 16A 32VAC/VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16A 32 VAC 32 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Littelfuse Inc. | Voltage Rating - AC 32 VAC |
Series | Voltage Rating - DC 32 VDC |
Packaging Bulk | Applications Automotive |
Part Status Active | Features Indicating |
Mounting Type Requires Holder | Package / Case Torpedo |
Fuse Type Cartridge | Size / Dimension 0.236" Dia x 0.984" L (6.00mm x 25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,19400 € | 5,97 € |
| 10 | 1,10100 € | 11,01 € |
| 50 | 0,91360 € | 45,68 € |
| 100 | 0,84290 € | 84,29 € |
| 250 | 0,75744 € | 189,36 € |
| 500 | 0,69832 € | 349,16 € |
| 1.000 | 0,64355 € | 643,55 € |
| 5.000 | 0,58824 € | 2.941,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,78560 € |



