
0AGU004.T | |
|---|---|
DigiKey Part Number | 0AGU004.T-ND |
Manufacturer | |
Manufacturer Product Number | 0AGU004.T |
Description | FUSE GLASS 4A 32VAC 32VDC 5AG |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.563" Dia x 2.008" L (14.30mm x 51.00mm) |


