
0460005.UR | |
|---|---|
DigiKey Part Number | F1190TR-ND - Tape & Reel (TR) F1190CT-ND - Cut Tape (CT) F1190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0460005.UR |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0460005.UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 54.8 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.0133 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,34200 € | 11,71 € |
| 10 | 2,16100 € | 21,61 € |
| 50 | 1,79220 € | 89,61 € |
| 100 | 1,65320 € | 165,32 € |
| 250 | 1,48516 € | 371,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,23198 € | 615,99 € |
| 1.000 | 1,13492 € | 1.134,92 € |
| 1.500 | 1,09787 € | 1.646,80 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,49680 € |


