
045802.5DR | |
|---|---|
DigiKey Part Number | F2932TR-ND - Tape & Reel (TR) F2932CT-ND - Cut Tape (CT) F2932DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 045802.5DR |
Description | FUSE BRD MT 2.5A 48VAC 75VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 48 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 045802.5DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 48 V | |
Voltage Rating - DC | 75 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.408 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm) | |
DC Cold Resistance | 0.06 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 5 | 1,44800 € | 7,24 € |
| 10 | 1,33600 € | 13,36 € |
| 50 | 1,10880 € | 55,44 € |
| 100 | 1,02280 € | 102,28 € |
| 250 | 0,91916 € | 229,79 € |
| 500 | 0,84738 € | 423,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,66981 € | 1.004,72 € |
| 3.000 | 0,64753 € | 1.942,59 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,17000 € |


