


0438002.WRGT | |
---|---|
DigiKey Part Number | F10328TR-ND - Tape & Reel (TR) F10328CT-ND - Cut Tape (CT) F10328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438002.WRGT |
Description | FUSE BRD MNT 2A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 12 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 50A DC | |
Melting I²t | 0.181 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.049 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
5 | 1,04600 € | 5,23 € |
10 | 0,96600 € | 9,66 € |
50 | 0,80160 € | 40,08 € |
100 | 0,73950 € | 73,95 € |
250 | 0,66460 € | 166,15 € |
500 | 0,61278 € | 306,39 € |
1.000 | 0,56479 € | 564,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,45324 € | 1.359,72 € |
Unit Price without VAT: | 1,26000 € |
---|---|
Unit Price with VAT: | 1,56240 € |