
04223.15MR | |
|---|---|
DigiKey Part Number | 18-04223.15MRTR-ND - Tape & Reel (TR) 18-04223.15MRCT-ND - Cut Tape (CT) 18-04223.15MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04223.15MR |
Description | FUSE BRD MT 3.15A 125VAC/VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 2.4 | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0213 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,87400 € | 4,37 € |
| 10 | 0,80800 € | 8,08 € |
| 50 | 0,67000 € | 33,50 € |
| 100 | 0,61820 € | 61,82 € |
| 250 | 0,55556 € | 138,89 € |
| 500 | 0,51228 € | 256,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47219 € | 472,19 € |
| 2.000 | 0,43502 € | 870,04 € |
| 3.000 | 0,41793 € | 1.253,79 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,30200 € |

