422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04223.15MR

DigiKey Part Number
18-04223.15MRTR-ND - Tape & Reel (TR)
18-04223.15MRCT-ND - Cut Tape (CT)
18-04223.15MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04223.15MR
Description
FUSE BRD MT 3.15A 125VAC/VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 100A DC
Melting I²t
2.4
Approval Agency
cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm)
DC Cold Resistance
0.0213 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,87400 €4,37 €
100,80800 €8,08 €
500,67000 €33,50 €
1000,61820 €61,82 €
2500,55556 €138,89 €
5000,51228 €256,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47219 €472,19 €
2.0000,43502 €870,04 €
3.0000,41793 €1.253,79 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,30200 €