
0422004.MRA | |
|---|---|
DigiKey Part Number | 18-0422004.MRATR-ND - Tape & Reel (TR) 18-0422004.MRACT-ND - Cut Tape (CT) 18-0422004.MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0422004.MRA |
Description | FUSE BRD MNT 4A 125VAC/VDC 2410 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 3.6 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0168 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 0,99400 € | 4,97 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,76160 € | 38,08 € |
| 100 | 0,70260 € | 70,26 € |
| 250 | 0,63148 € | 157,87 € |
| 500 | 0,58226 € | 291,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53664 € | 536,64 € |
| 2.000 | 0,49435 € | 988,70 € |
| 3.000 | 0,48116 € | 1.443,48 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

