Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0285010.HXP | |
|---|---|
DigiKey Part Number  | 0285010.HXP-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 0285010.HXP  | 
Description  | FUSE CERAMIC 10A 250VAC 5X20MM  | 
Customer Reference  | |
Detailed Description  | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Requires Holder  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 1.5kA  | |
Melting I²t  | 355.0  | |
Approval Agency  | PSE  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.205" Dia x 0.787" L (5.20mm x 20.00mm)  | |
DC Cold Resistance  | 0.0065 Ohms  | 















