
0251015.HAT1L | |
|---|---|
DigiKey Part Number | F6126CT-ND - Cut Tape (CT) F6126TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251015.HAT1L |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.HAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 68.8 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.00446 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 5 | 1,44200 € | 7,21 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,10360 € | 55,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,87280 € | 87,28 € |
| 200 | 0,80500 € | 161,00 € |
| 300 | 0,76770 € | 230,31 € |
| 500 | 0,72304 € | 361,52 € |
| 700 | 0,69496 € | 486,47 € |
| 1.000 | 0,66630 € | 666,30 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,15760 € |


