8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
HVAC - Take a Load Off – Protect Control Sense

0234008.MXBP

DigiKey Part Number
0234008.MXBP-ND
Manufacturer
Manufacturer Product Number
0234008.MXBP
Description
FUSE CERAMIC 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
80.675
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0144 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
50,93600 €4,68 €
100,86400 €8,64 €
500,71680 €35,84 €
1000,66120 €66,12 €
2500,59428 €148,57 €
5000,54794 €273,97 €
1.0000,50503 €505,03 €
5.0000,44988 €2.249,40 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,40120 €