
0216010.MXR10SPP | |
|---|---|
DigiKey Part Number | 0216010.MXR10SPP-ND |
Manufacturer | |
Manufacturer Product Number | 0216010.MXR10SPP |
Description | FUSE CERAMIC 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 154.34 |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04400 € | 5,22 € |
| 10 | 0,96300 € | 9,63 € |
| 50 | 0,79860 € | 39,93 € |
| 100 | 0,73680 € | 73,68 € |
| 250 | 0,66216 € | 165,54 € |
| 500 | 0,61052 € | 305,26 € |
| 1.000 | 0,56267 € | 562,67 € |
| 5.000 | 0,50695 € | 2.534,75 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,56240 € |

