New Product
TMM175-11-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM175-11-3

DigiKey Part Number
5666-TMM175-11-3-ND
Manufacturer
Manufacturer Product Number
TMM175-11-3
Description
ASYM ON/OFF AND OFF/ON
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Asymmetrical Flasher, Repeat Cycle Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 100 Hrs Delay 8A @ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Menbers
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Asymmetrical Flasher, Repeat Cycle
Circuit
SPDT (1 Form C)
Delay Time
0.1 Sec ~ 100 Hrs
Contact Rating @ Voltage
8A @ 240VAC
Voltage - Supply
12 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 190
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,63000 €62,63 €
1051,77100 €517,71 €
3047,56800 €1.427,04 €
5045,84220 €2.292,11 €
10043,72660 €4.372,66 €
Manufacturers Standard Package
Unit Price without VAT:62,63000 €
Unit Price with VAT:77,66120 €