



PSR073FS0800Z | |
|---|---|
DigiKey Part Number | 5666-PSR073FS0800Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR073FS0800Z |
Description | FUSE POWR-SPEED INCH SZ:73 800A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 800A Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 800A | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) | |
Melting I²t | 158097.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,77000 € | 463,77 € |
| 6 | 395,72833 € | 2.374,37 € |
| 10 | 353,92900 € | 3.539,29 € |
| Unit Price without VAT: | 463,77000 € |
|---|---|
| Unit Price with VAT: | 575,07480 € |

