
PSR071UL0550Z | |
|---|---|
DigiKey Part Number | 5666-PSR071UL0550Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR071UL0550Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 550A 1.2 kVAC 900 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 550A | |
Voltage Rating - AC | 1.2 kVAC | |
Voltage Rating - DC | 900 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 100kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.882" L x 2.028" W x 2.264" H (73.20mm x 51.50mm x 57.50mm) | |
Melting I²t | 87328.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,60000 € | 478,60 € |
| 6 | 387,98500 € | 2.327,91 € |
| 12 | 357,44083 € | 4.289,29 € |
| Unit Price without VAT: | 478,60000 € |
|---|---|
| Unit Price with VAT: | 593,46400 € |

