
PSR030US0630Z | |
|---|---|
DigiKey Part Number | 5666-PSR030US0630Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR030US0630Z |
Description | FUSES POWR-SPEED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 630A 700 VAC 550 VDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 550 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 150kA DC | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 1.878" L x 1.693" W x 1.929" H (47.70mm x 43.00mm x 49.00mm) | |
Melting I²t | 57404.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,58000 € | 259,58 € |
| 6 | 210,56667 € | 1.263,40 € |
| 12 | 194,06083 € | 2.328,73 € |
| 51 | 163,35765 € | 8.331,24 € |
| Unit Price without VAT: | 259,58000 € |
|---|---|
| Unit Price with VAT: | 321,87920 € |

