LA30QS1004TI | |
|---|---|
DigiKey Part Number | LA30QS1004TI-ND |
Manufacturer | |
Manufacturer Product Number | LA30QS1004TI |
Description | FUSE CARTRIDGE 100A 300VAC/VDC |
Customer Reference | |
Detailed Description | 100A 300 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 300 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" Dia x 1.630" L (31.00mm x 41.40mm) |

