231-INSIDER-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-INSIDER-P
HVAC - Take a Load Off – Protect Control Sense

231-INSIDER-P

DigiKey Part Number
5666-231-INSIDER-P-ND
Manufacturer
Manufacturer Product Number
231-INSIDER-P
Description
1-PHASE PUMPSAVERPLUS/230V/ FO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
190 ~ 265V AC
Delay Time
Fixed, 4 Sec, 5 Sec
Voltage - Supply
230VAC
Output Type
Relay
Circuit
SPST-NO (1 Form A)
Contact Rating @ Voltage
17A @ 240VAC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1218,17000 €218,17 €
10181,86300 €1.818,63 €
25170,54520 €4.263,63 €
50163,11920 €8.155,96 €
Manufacturers Standard Package
Unit Price without VAT:218,17000 €
Unit Price with VAT:270,53080 €